
GALI-49+ | |
|---|---|
DigiKey Part Number | 3157-GALI-49+TR-ND - Tape & Reel (TR) 3157-GALI-49+CT-ND - Cut Tape (CT) 3157-GALI-49+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GALI-49+ |
Description | IC AMP CELLULAR 0HZ-5GHZ SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS 0Hz ~ 5GHz SOT-89 |
Datasheet | Datasheet |
Category | RF Type Cellular, PCS |
Manufacturer Mini-Circuits | Voltage - Supply 4.3V ~ 4.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 65mA |
Part Status Active | Test Frequency 2GHz |
Frequency 0Hz ~ 5GHz | Mounting Type Surface Mount |
P1dB 16.4dBm | Package / Case TO-243AA |
Gain 12dB | Supplier Device Package SOT-89 |
Noise Figure 4.4dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.61000 | ¥50.61 |
| 20 | ¥25.80250 | ¥516.05 |
| 100 | ¥24.92660 | ¥2,492.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥21.23743 | ¥21,237.43 |




