
GALI-33+ | |
|---|---|
DigiKey Part Number | 3157-GALI-33+TR-ND - Tape & Reel (TR) 3157-GALI-33+CT-ND - Cut Tape (CT) 3157-GALI-33+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GALI-33+ |
Description | IC AMP CELLULAR 0HZ-4GHZ SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS 0Hz ~ 4GHz SOT-89 |
Datasheet | Datasheet |
Category | RF Type Cellular, PCS |
Manufacturer Mini-Circuits | Voltage - Supply 3.8V ~ 4.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 40mA |
Part Status Active | Test Frequency 2GHz |
Frequency 0Hz ~ 4GHz | Mounting Type Surface Mount |
P1dB 13.4dBm | Package / Case TO-243AA |
Gain 15.8dB | Supplier Device Package SOT-89 |
Noise Figure 3.9dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.20000 | ¥28.20 |
| 20 | ¥14.39000 | ¥287.80 |
| 100 | ¥14.17150 | ¥1,417.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥12.10736 | ¥12,107.36 |
| 5,000 | ¥11.57799 | ¥57,889.95 |



