
CPL-20-14+ | |
|---|---|
DigiKey Part Number | 3157-CPL-20-14+TR-ND - Tape & Reel (TR) 3157-CPL-20-14+CT-ND - Cut Tape (CT) 3157-CPL-20-14+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPL-20-14+ |
Description | BI-DIR COUP, 9200-10500 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 9.2GHz ~ 10.5GHz 19.2 ± 1.5dB 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 9.2GHz ~ 10.5GHz | |
Coupling Factor | 19.2 ± 1.5dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | - | |
Return Loss | 19dB | |
Package / Case | 6-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥668.44000 | ¥668.44 |
| 10 | ¥609.72800 | ¥6,097.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥519.76260 | ¥25,988.13 |
| 100 | ¥498.14390 | ¥49,814.39 |


