New at DigiKey
3.44GHz Center Frequency Band Pass RF Filter (Radio Frequency) 240MHz Bandwidth 2dB 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBP2-3440CC+

DigiKey Part Number
3157-CBP2-3440CC+CT-ND - Cut Tape (CT)
3157-CBP2-3440CC+DKR-ND - Digi-Reel®
3157-CBP2-3440CC+TR-ND
Manufacturer
Manufacturer Product Number
CBP2-3440CC+
Description
CERAMIC BPF, 3320-3560 MHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.44GHz Center Frequency Band Pass RF Filter (Radio Frequency) 240MHz Bandwidth 2dB 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
2dB
Packaging
Cut Tape (CT)
Digi-Reel®
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-SMD, No Lead
Frequency
3.44GHz Center
Size / Dimension
0.500" L x 0.450" W (12.70mm x 11.43mm)
Bandwidth
240MHz
Height (Max)
0.137" (3.48mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥811.36000¥811.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20¥691.69000¥13,833.80
40¥664.18300¥26,567.32
60¥662.87383¥39,772.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.