RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 5W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BW-N30W5+

DigiKey Part Number
3157-BW-N30W5+-ND
Manufacturer
Manufacturer Product Number
BW-N30W5+
Description
FXD ATTEN 5W N F/M 30DB ROHS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 5W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Mini-Circuits
Power (Watts)
5W
Series
Impedance
50 Ohms
Packaging
Box
Package / Case
N-Type In-Line Module
Part Status
Active
Base Product Number
Attenuation Value
30dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥921.79000¥921.79
50¥892.99280¥44,649.64
100¥867.86650¥86,786.65