
BP2P+ | |
|---|---|
DigiKey Part Number | 3157-BP2P+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BP2P+ |
Description | 2WAYS MMIC DC PPS, 1710-1990 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.71 GHz ~ 1.99 GHz Isolation (Min) 18dB, 3° Imbalance (Max), 1.15 VSWR (Typ) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 1.71 GHz ~ 1.99 GHz | |
Specifications | Isolation (Min) 18dB, 3° Imbalance (Max), 1.15 VSWR (Typ) | |
Size / Dimension | 0.210" L x 0.163" W x 0.077" H (5.33mm x 4.14mm x 1.96mm) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥12.50724 | ¥12,507.24 |


