
BLK-6-N+ | |
|---|---|
DigiKey Part Number | 3157-BLK-6-N+-ND |
Manufacturer | |
Manufacturer Product Number | BLK-6-N+ |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) N Plug, Male Pin |
Mfr | Convert To (Adapter End) N Jack, Female Socket |
Packaging Box | Impedance 50 Ohms |
Part Status Active | Style Straight |
Adapter Type Plug to Jack | Mounting Type Free Hanging (In-Line) |
Conversion Type Same Series | Fastening Type Threaded, Threaded |
Adapter Series | Frequency - Max 6 GHz |
Center Gender Female to Male | Operating Temperature -55°C ~ 100°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥338.42000 | ¥338.42 |
| 10 | ¥318.11300 | ¥3,181.13 |
| 25 | ¥311.44800 | ¥7,786.20 |










