12.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 3GHz Bandwidth 4.5dB 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFHKI-1252+

DigiKey Part Number
3157-BFHKI-1252+TR-ND - Tape & Reel (TR)
3157-BFHKI-1252+CT-ND - Cut Tape (CT)
3157-BFHKI-1252+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFHKI-1252+
Description
BANDPASS FLTR / SURF MT / ROHS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 3GHz Bandwidth 4.5dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
4.5dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
3-SMD, No Lead
Part Status
Active
Size / Dimension
0.195" L x 0.144" W (4.95mm x 3.65mm)
Frequency
12.4GHz Center
Height (Max)
0.077" (1.96mm)
Bandwidth
3GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥350.89000¥350.89
20¥284.27200¥5,685.44
50¥255.81480¥12,790.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥230.21150¥23,021.15
200¥220.62730¥44,125.46
Manufacturers Standard Package