
BFCN-3115+ | |
|---|---|
DigiKey Part Number | 3157-BFCN-3115+TR-ND - Tape & Reel (TR) 3157-BFCN-3115+CT-ND - Cut Tape (CT) 3157-BFCN-3115+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCN-3115+ |
Description | CER FILTER 3.115GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.115GHz Center Band Pass Ceramic Filter 850 MHz 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 3dB |
Manufacturer Mini-Circuits | Filter Type Band Pass |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Frequency 3.115GHz Center | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance 50Ohm | Height (Max) 0.037" (0.94mm) |
Bandwidth 850 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥131.80000 | ¥131.80 |
| 20 | ¥58.18750 | ¥1,163.75 |
| 50 | ¥55.54260 | ¥2,777.13 |
| 100 | ¥52.79190 | ¥5,279.19 |
| 200 | ¥46.65620 | ¥9,331.24 |
| 500 | ¥45.28058 | ¥22,640.29 |
| 1,000 | ¥45.18782 | ¥45,187.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥38.50976 | ¥115,529.28 |




