RF Balun 1MHz ~ 250MHz 1:9 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT9-1T+

DigiKey Part Number
3157-ADT9-1T+TR-ND - Tape & Reel (TR)
3157-ADT9-1T+CT-ND - Cut Tape (CT)
3157-ADT9-1T+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT9-1T+
Description
1:9 CORE & WIRE TRANSFORMER, 1 -
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 1MHz ~ 250MHz 1:9 6-SMD, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
ADT9-1T+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
Manufacturer
Mini-Circuits
Insertion Loss (Max)
2.0dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
8.05dB
Part Status
Active
Package / Case
6-SMD, Flat Leads
Frequency Range
1MHz ~ 250MHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
1:9
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,152
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥214.77000¥214.77
20¥53.11500¥1,062.30
100¥51.91140¥5,191.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥44.22852¥44,228.52
Manufacturers Standard Package