7.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2.9GHz Bandwidth 2.5dB 3-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABF-7R75G+

DigiKey Part Number
3157-ABF-7R75G+TR-ND - Tape & Reel (TR)
3157-ABF-7R75G+CT-ND - Cut Tape (CT)
3157-ABF-7R75G+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABF-7R75G+
Description
RF FILTER BAND PASS 7.75GHZ 3SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2.9GHz Bandwidth 2.5dB 3-SMD Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
2.5dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
3-SMD Module
Part Status
Active
Size / Dimension
0.320" L x 0.220" W (8.13mm x 5.59mm)
Frequency
7.75GHz Center
Height (Max)
0.090" (2.29mm)
Bandwidth
2.9GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,344.08000¥1,344.08
10¥1,221.90500¥12,219.05
20¥1,148.47350¥22,969.47
50¥1,087.34260¥54,367.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥958.23400¥479,117.00
Manufacturers Standard Package