Cable Assembly Coaxial SMA to SMA Hand Formable .141 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

141-7SBSM+

DigiKey Part Number
3157-141-7SBSM+-ND
Manufacturer
Manufacturer Product Number
141-7SBSM+
Description
COAX CABLE SMA TO SMA 7"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .141 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Mini-Circuits
2nd Connector Mounting Type
Panel Mount
Series
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Bag
Length
7.000" (177.80mm)
Part Status
Active
Cable Type
Hand Formable .141
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Jack
Frequency - Max
18 GHz
1st Contact Gender
Female
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 105°C
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥249.07000¥249.07
10¥244.84200¥2,448.42
25¥242.37160¥6,059.29
50¥239.14840¥11,957.42
100¥235.71050¥23,571.05
Manufacturers Standard Package