Cable Assembly Coaxial SMA to SMP Hand Formable .047 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

047-3SMPSM+

DigiKey Part Number
3157-047-3SMPSM+-ND
Manufacturer
Manufacturer Product Number
047-3SMPSM+
Description
COAX CABLE SMA TO SMP 3"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMP Hand Formable .047 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Mini-Circuits
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
3.000" (76.20mm)
Packaging
Bag
Cable Type
Hand Formable .047
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to SMP
Frequency - Max
18 GHz
1st Connector
SMA Plug
Color
Blue
1st Contact Gender
Male
Operating Temperature
-45°C ~ 85°C
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
2nd Connector
SMP Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥373.76000¥373.76
10¥371.97000¥3,719.70
25¥370.47000¥9,261.75
50¥366.92400¥18,346.20
100¥360.27010¥36,027.01
Manufacturers Standard Package