
MIKROE-5721 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5721-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5721 |
Description | HEADPHONE AMP 3 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | INA1620 Amplifier Audio mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Audio |
Manufacturer MikroElektronika | Function Amplifier |
Packaging Box | Utilized IC / Part INA1620 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥289.45000 | ¥289.45 |



