
MIKROE-4521 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4521-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4521 |
Description | SWI EEPROM CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AT21CS01 EEPROM Memory mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-4521 Models |
Category | Type Memory |
Manufacturer MikroElektronika | Function EEPROM |
Packaging Bulk | Utilized IC / Part AT21CS01 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.16000 | ¥66.16 |


