


MIKROE-4009 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4009-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4009 |
Description | MCU CARD 7 FOR PIC PIC18F87J50 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC18F87J50 PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor PIC |
Mfr | Utilized IC / Part PIC18F87J50 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type MCU 8-Bit |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥358.81000 | ¥358.81 |


