
MIKROE-259 | |
|---|---|
DigiKey Part Number | 1471-1162-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-259 |
Description | EVAL BOARD FOR 74LVCC3245 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 74LVCC3245 - Logic-Level Translator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Logic-Level Translator |
Manufacturer MikroElektronika | Embedded No |
Packaging Bulk | Utilized IC / Part 74LVCC3245 |
Part Status Active | Contents Board(s) |
Type Interface |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥198.48000 | ¥198.48 |



