


MIKROE-2467 | |
|---|---|
DigiKey Part Number | 1471-1849-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2467 |
Description | BME680 ENVIRONMENT CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BME680 Gas (Air Quality), Humidity, Pressure (Barometer/Barometric), Temperature Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part BME680 |
Manufacturer MikroElektronika | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment mikroSDK |
Part Status Active | Interconnect System mikroBUS Click |
Platform mikroBUS™ Click™ | Primary Attributes (0 ~ 100)% RH, (300 ~ 1100)hPa, (-40 ~ 85)°C |
Type Sensor | Secondary Attributes I2C/SPI Interface(s) |
Function Gas (Air Quality), Humidity, Pressure (Barometer/Barometric), Temperature | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥339.07000 | ¥339.07 |
















