Cable Assembly Rectangular 26 pos Socket to Tip Plugs (26) 0.66' (200.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-2316

DigiKey Part Number
1471-1972-ND
Manufacturer
Manufacturer Product Number
MIKROE-2316
Description
CBL ASSY 26P SKT-TIP PLS 0.66'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Rectangular 26 pos Socket to Tip Plugs (26) 0.66' (200.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.66' (200.0mm)
Manufacturer
MikroElektronika
Cable Type
Ribbon
Packaging
Bulk
Color
Multiple
Part Status
Active
Shielding
Unshielded
Connector Type
Rectangular 26 pos Socket to Tip Plugs (26)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.70000¥38.70
Manufacturers Standard Package