Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA - Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA - Input
MicroPower Direct MSR7805BW non-isolated POL Regulator – High-Efficiency 7805 Replacement

MSR7805-05BW

DigiKey Part Number
5943-MSR7805-05BW-ND
Manufacturer
Manufacturer Product Number
MSR7805-05BW
Description
DC/DC CONVERTER,W,36V IN,5V OUT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA - Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
500mA
Mfr
Applications
Industrial, ITE (Commercial)
Series
Features
Proportional Output
Packaging
Box
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
90%
Type
Non-Isolated PoL Module
Size / Dimension
0.46" L x 0.40" W x 0.30" H (11.7mm x 10.2mm x 7.5mm)
Number of Outputs
1
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.31000¥25.31
5¥24.38000¥121.90
10¥23.99100¥239.91
25¥23.47680¥586.92
50¥23.09800¥1,154.90
100¥22.72350¥2,272.35
250¥22.23636¥5,559.09
500¥21.87480¥10,937.40
Manufacturers Standard Package