AC or DC DIN Rail Power Supply 1 Output 15V 2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDR-30SY-15

DigiKey Part Number
5943-MDR-30SY-15-ND
Manufacturer
Manufacturer Product Number
MDR-30SY-15
Description
AC/DC DIN RAIL, 30W, 15V OUT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 15V 2A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Manufacturer
MicroPower Direct
Power (Watts)
30W
Series
Voltage - Isolation
4 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
89%
Input Type
AC or DC
Operating Temperature
-20°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, Universal Input
AC Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.28" L x 1.39" W x 3.54" H (58.0mm x 35.2mm x 90.0mm)
DC Voltage - Input (Min)
127V
Approval Agency
CE, cURus, UKCA, UL
DC Voltage - Input (Max)
370V
Standard Number
62368-1
Voltage - Output 1
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥318.31000¥318.31
Manufacturers Standard Package