Parametric Equivalent

MT8JSF25664HZ-1G4D1 | |
|---|---|
DigiKey Part Number | 557-1471-ND |
Manufacturer | |
Manufacturer Product Number | MT8JSF25664HZ-1G4D1 |
Description | MODULE DDR3 SDRAM 2GB 204SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 2GB 204-SODIMM |
EDA/CAD Models | MT8JSF25664HZ-1G4D1 Models |
Category | Memory Type DDR3 SDRAM |
Manufacturer Micron Technology Inc. | Memory Size 2GB |
Packaging Box | Transfer Rate (Mb/s, MT/s, MHz) 1333 |
Part Status Obsolete | Package / Case 204-SODIMM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQR-SD3I2G1K6INCCE | Advantech Corporation | 0 | 2084-SQR-SD3I2G1K6INCCE-ND | ¥413.74000 | Parametric Equivalent |


