
MT28F128J3FS-12 MET TR | |
|---|---|
DigiKey Part Number | MT28F128J3FS-12METTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT28F128J3FS-12 MET TR |
Description | IC FLASH 128MBIT PARALLEL 64FBGA |
Customer Reference | |
Detailed Description | FLASH Memory IC 128Mbit Parallel 120 ns 64-FBGA (10x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT28F128J3FS-12 MET TR Models |
Category | Memory Organization 16M x 8, 8M x 16 |
Mfr | Memory Interface Parallel |
Packaging Tape & Reel (TR) | Access Time 120 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 64-FBGA (10x13) |
Memory Size | Base Product Number |

