FLASH - NOR Memory IC 512Mbit Parallel 95 ns 56-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT28EW512ABA1HJS-0SIT

DigiKey Part Number
MT28EW512ABA1HJS-0SIT-ND
Manufacturer
Manufacturer Product Number
MT28EW512ABA1HJS-0SIT
Description
IC FLASH 512MBIT PARALLEL 56TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit Parallel 95 ns 56-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
60ns
Packaging
Tray
Access Time
95 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
56-TSOP
Memory Size
Base Product Number
Memory Organization
64M x 8, 32M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:576
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥187.38000¥187.38
10¥173.54200¥1,735.42
25¥168.04840¥4,201.21
50¥163.92480¥8,196.24
100¥161.17450¥16,117.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.