FLASH - NOR Memory IC 128Mbit Parallel 95 ns 64-LBGA (11x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT28EW128ABA1HPC-0SIT TR

DigiKey Part Number
557-MT28EW128ABA1HPC-0SITTR-ND - Tape & Reel (TR)
557-MT28EW128ABA1HPC-0SITTRCT-ND - Cut Tape (CT)
557-MT28EW128ABA1HPC-0SITTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT28EW128ABA1HPC-0SIT TR
Description
IC FLASH 128MBIT PARALLEL 64LBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit Parallel 95 ns 64-LBGA (11x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
60ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
95 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
64-LBGA (11x13)
Memory Size
Base Product Number
Memory Organization
16M x 8, 8M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:2000
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥166.61000¥166.61
10¥154.47200¥1,544.72
25¥149.64160¥3,741.04
50¥146.00660¥7,300.33
100¥142.40220¥14,240.22
250¥137.70480¥34,426.20
500¥134.21696¥67,108.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥113.19442¥226,388.84
Manufacturers Standard Package