
VSC8572XKS-02 | |
|---|---|
DigiKey Part Number | VSC8572XKS-02-ND |
Manufacturer | |
Manufacturer Product Number | VSC8572XKS-02 |
Description | IC TELECOM INTERFACE 256BGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 256-PBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | VSC8572XKS-02 Models |
Category | Number of Circuits 2 |
Manufacturer Microchip Technology | Voltage - Supply 1V, 2.5V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 256-BGA |
Function Ethernet | Supplier Device Package 256-PBGA (17x17) |
Interface RMII | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥328.24000 | ¥328.24 |
| 25 | ¥273.40600 | ¥6,835.15 |
| 100 | ¥264.12300 | ¥26,412.30 |


