Direct

VSC8552XKS-04 | |
|---|---|
DigiKey Part Number | VSC8552XKS-04-ND |
Manufacturer | |
Manufacturer Product Number | VSC8552XKS-04 |
Description | IC TELECOM INTERFACE 256BGA |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 256-PBGA (17x17) |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Voltage - Supply 1V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 256-BGA |
Function Ethernet | Supplier Device Package 256-PBGA (17x17) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VSC8552XKS-05 | Microchip Technology | 164 | VSC8552XKS-05-ND | ¥186.49000 | Direct |


