
VIDEO-DC-MIPI | |
|---|---|
DigiKey Part Number | VIDEO-DC-MIPI-ND |
Manufacturer | |
Manufacturer Product Number | VIDEO-DC-MIPI |
Description | HW/SW/OTHER |
Customer Reference | |
Detailed Description | License |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | - | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,037.80000 | ¥5,037.80 |

