USB Hub Controller USB 2.0, USB 3.2 GPIO, I2C, SPI, USB Interface 100-VQFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB7006T/KDX

DigiKey Part Number
150-USB7006T/KDXTR-ND - Tape & Reel (TR)
150-USB7006T/KDXCT-ND - Cut Tape (CT)
150-USB7006T/KDXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB7006T/KDX
Description
USB3.1 GEN1 HUB WITHOUT PD, 6-PO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0, USB 3.2 GPIO, I2C, SPI, USB Interface 100-VQFN (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
USB 2.0, USB 3.2
Manufacturer
Microchip Technology
Voltage - Supply
1.08V ~ 1.32V, 3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Package / Case
100-VFQFN Exposed Pad
DigiKey Programmable
Not Verified
Supplier Device Package
100-VQFN (12x12)
Protocol
USB
Grade
Automotive
Function
Hub Controller
Qualification
AEC-Q100
Interface
GPIO, I2C, SPI, USB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,103
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.47000¥57.47
25¥56.55840¥1,413.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥46.20720¥115,518.00
Manufacturers Standard Package