USB Hub Controller USB 3.1 I2C, SPI Interface 100-VQFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB5806CT-I/KD

DigiKey Part Number
USB5806CT-I/KDTR-ND - Tape & Reel (TR)
USB5806CT-I/KDCT-ND - Cut Tape (CT)
USB5806CT-I/KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB5806CT-I/KD
Description
IC USB HUB CNTRL I2C/SPI 100VQFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 3.1 I2C, SPI Interface 100-VQFN (12x12)
Datasheet
 Datasheet
EDA/CAD Models
USB5806CT-I/KD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, SPI
Manufacturer
Microchip Technology
Standards
USB 3.1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.08V ~ 1.32V, 3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
100-VFQFN Exposed Pad
Protocol
USB
Supplier Device Package
100-VQFN (12x12)
Function
Hub Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,817
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.12000¥82.12
25¥80.85400¥2,021.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥66.05660¥165,141.50
Manufacturers Standard Package