USB Hub Controller USB 2.0, USB 3.2 SMBus, SPI Interface 56-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB5742BT-I/2G

DigiKey Part Number
150-USB5742BT-I/2GTR-ND - Tape & Reel (TR)
150-USB5742BT-I/2GCT-ND - Cut Tape (CT)
150-USB5742BT-I/2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB5742BT-I/2G
Description
IC HUB CTLR USB 2PORT 56SQFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0, USB 3.2 SMBus, SPI Interface 56-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
USB5742BT-I/2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
SMBus, SPI
Standards
USB 2.0, USB 3.2
Voltage - Supply
1.08V ~ 1.32V, 3V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-VQFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,059
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.45000¥49.45
25¥48.71360¥1,217.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥39.79936¥119,398.08
Manufacturers Standard Package