
USB5742B-I/2G | |
|---|---|
DigiKey Part Number | 150-USB5742B-I/2G-ND |
Manufacturer | |
Manufacturer Product Number | USB5742B-I/2G |
Description | IC HUB CTLR USB 2PORT 56SQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.2 SMBus, SPI Interface 56-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | USB5742B-I/2G Models |
Category | Interface SMBus, SPI |
Manufacturer Microchip Technology | Standards USB 2.0, USB 3.2 |
Packaging Tray | Voltage - Supply 1.08V ~ 1.32V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case 56-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 56-VQFN (7x7) |
Function Hub Controller |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.71000 | ¥48.71 |
| 25 | ¥40.60560 | ¥1,015.14 |
| 100 | ¥39.17910 | ¥3,917.91 |



