USB Hub Controller USB 2.0 USB Interface 80-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2507-ADT

DigiKey Part Number
638-1032-ND
Manufacturer
Manufacturer Product Number
USB2507-ADT
Description
IC HUB 7PORT USB COMPATBL 80TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 80-TQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
USB2507-ADT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 2.0
Voltage - Supply
3V ~ 3.6V
Current - Supply
100mA
Operating Temperature
0°C ~ 70°C
Package / Case
80-LQFP
Supplier Device Package
80-TQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 840
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.81000¥67.81
25¥56.39880¥1,409.97
100¥51.27170¥5,127.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.