
USB2504-JT | |
|---|---|
DigiKey Part Number | USB2504-JT-ND |
Manufacturer | |
Manufacturer Product Number | USB2504-JT |
Description | IC CONTROLLER USB 64TQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | USB2504-JT Models |
Category | Standards USB 2.0 |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Current - Supply 100mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 64-LQFP |
Protocol USB | Supplier Device Package 64-TQFP (10x10) |
Function Hub Controller | Base Product Number |
Interface USB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.09000 | ¥42.09 |
| 25 | ¥35.14640 | ¥878.66 |
| 100 | ¥31.92120 | ¥3,192.12 |

