9.5V Clamp 15.7A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.5V Clamp 15.7A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA)
150 Powermite 1 (DO216-AA)

UPTB5E3/TR7

DigiKey Part Number
150-UPTB5E3/TR7TR-ND - Tape & Reel (TR)
150-UPTB5E3/TR7CT-ND - Cut Tape (CT)
150-UPTB5E3/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPTB5E3/TR7
Description
TVS DIODE 5VWM 9.5V POWERMITE 1
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9.5V Clamp 15.7A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15.7A
Mfr
Power - Peak Pulse
1000W (1kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-216AA
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,402
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.29000¥6.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.45820¥16,374.60
Manufacturers Standard Package