Thermostat Programmable Active High Push-Pull 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC622EOA

DigiKey Part Number
TC622EOA-ND
Manufacturer
Manufacturer Product Number
TC622EOA
Description
THERMOSTAT PROG ACT HIGH 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermostat Programmable Active High Push-Pull 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC622EOA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Function
OverTemp, /OverTemp
Manufacturer
Microchip Technology
Selectable Hysteresis
No
Packaging
Tube
Voltage - Supply
4.5 V ~ 18 V
Part Status
Active
Current - Supply
600µA
Trip Temperature Threshold
Hot
Operating Temperature
-40°C ~ 85°C
Switching Temperature
Programmable
Mounting Type
Surface Mount
Accuracy
±5°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Push-Pull
Supplier Device Package
8-SOIC
Output
Active High
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 252
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.22000¥14.22
25¥11.82600¥295.65
100¥11.37120¥1,137.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.