Clock Fanout Buffer (Distribution), Translator IC 1:4 3.5 GHz 16-VFQFN Exposed Pad, 16-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89854UMG

DigiKey Part Number
576-2100-5-ND
Manufacturer
Manufacturer Product Number
SY89854UMG
Description
IC CLK BUFFER 1:4 3.5GHZ 16MLF
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Translator IC 1:4 3.5 GHz 16-VFQFN Exposed Pad, 16-MLF®
Datasheet
 Datasheet
EDA/CAD Models
SY89854UMG Models
Product Attributes
Filter Similar Products
Category
Input
CML, LVDS, PECL
Manufacturer
Microchip Technology
Output
LVPECL
Series
Frequency - Max
3.5 GHz
Packaging
Tube
Voltage - Supply
2.375V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Translator
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-VFQFN Exposed Pad, 16-MLF®
Ratio - Input:Output
1:4
Supplier Device Package
16-MLF® (3x3)
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 164
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.67000¥31.67
25¥26.29840¥657.46
100¥23.98300¥2,398.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.