
SY89854UMG-TR | |
|---|---|
DigiKey Part Number | SY89854UMG-TR-ND - Tape & Reel (TR) SY89854UMG-CT-ND - Cut Tape (CT) SY89854UMG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89854UMG-TR |
Description | IC CLK BUFFER 1:4 3.5GHZ 16MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 3.5 GHz 16-VFQFN Exposed Pad, 16-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY89854UMG-TR Models |
Category | Input CML, LVDS, PECL |
Manufacturer Microchip Technology | Output LVPECL |
Series | Frequency - Max 3.5 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad, 16-MLF® |
Ratio - Input:Output 1:4 | Supplier Device Package 16-MLF® (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.67000 | ¥31.67 |
| 25 | ¥26.31840 | ¥657.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥23.98315 | ¥23,983.15 |

