
SY89329VMG-TR | |
|---|---|
DigiKey Part Number | 576-1420-2-ND - Tape & Reel (TR) 576-1420-1-ND - Cut Tape (CT) 576-1420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89329VMG-TR |
Description | IC XLTR MS UNIDIR 8-MLF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SY89329VMG-TR Models |
Category | Input Signal LVCMOS, LVTTL |
Manufacturer Microchip Technology | Output Signal LVPECL |
Series | Output Type Differential |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-VFDFN Exposed Pad, 8-MLF® |
Channel Type Unidirectional | Supplier Device Package 8-MLF® (2x2) |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.32000 | ¥45.32 |
| 25 | ¥37.79280 | ¥944.82 |
| 100 | ¥34.31940 | ¥3,431.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥34.31961 | ¥34,319.61 |

