
SY58020UMG-TR | |
|---|---|
DigiKey Part Number | SY58020UMG-TR-ND - Tape & Reel (TR) SY58020UMG-CT-ND - Cut Tape (CT) SY58020UMG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY58020UMG-TR |
Description | IC CLK BUFFER 1:4 6GHZ 16MLF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 6 GHz 16-VFQFN Exposed Pad, 16-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY58020UMG-TR Models |
Category | Input CML, LVDS, LVPECL |
Manufacturer Microchip Technology | Output CML |
Series | Frequency - Max 6 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad, 16-MLF® |
Ratio - Input:Output 1:4 | Supplier Device Package 16-MLF® (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥144.89000 | ¥144.89 |
| 25 | ¥120.74200 | ¥3,018.55 |
| 100 | ¥109.90830 | ¥10,990.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥109.90850 | ¥109,908.50 |

