Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EPT23LKG-TR

DigiKey Part Number
SY100EPT23LKG-TR-ND - Tape & Reel (TR)
SY100EPT23LKG-CT-ND - Cut Tape (CT)
SY100EPT23LKG-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY100EPT23LKG-TR
Description
IC XLTR MS UNIDIR 8-MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SY100EPT23LKG-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Signal
LVPECL
Manufacturer
Microchip Technology
Output Signal
LVTTL
Series
Output Type
Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Translator Type
Mixed Signal
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Channel Type
Unidirectional
Supplier Device Package
8-MSOP
Number of Circuits
1
Base Product Number
Channels per Circuit
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,202
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.41000¥33.41
25¥27.87000¥696.75
100¥25.30620¥2,530.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥25.30627¥25,306.27
Manufacturers Standard Package