
SY100EP111UTG | |
|---|---|
DigiKey Part Number | 576-1364-ND |
Manufacturer | |
Manufacturer Product Number | SY100EP111UTG |
Description | IC CLK BUFFER 2:10 3GHZ 32TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 3 GHz 32-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | SY100EP111UTG Models |
Category | Input HSTL, LVECL, LVPECL |
Manufacturer Microchip Technology | Output LVECL, LVPECL |
Series | Frequency - Max 3 GHz |
Packaging Tray | Voltage - Supply 2.375V ~ 3.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-TQFP |
Ratio - Input:Output 2:10 | Supplier Device Package 32-TQFP (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.75000 | ¥32.75 |
| 25 | ¥27.29000 | ¥682.25 |
| 100 | ¥26.35980 | ¥2,635.98 |

