


SW006022-DGL | |
|---|---|
DigiKey Part Number | SW006022-DGL-ND |
Manufacturer | |
Manufacturer Product Number | SW006022-DGL |
Description | MPLAB XC16 COMPILER PRO DONGLE L |
Customer Reference | |
Detailed Description | Compiler PIC Programming |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Compiler | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | PIC | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22,943.19000 | ¥22,943.19 |

