FLASH Memory IC 8Mbit Parallel 70 ns 48-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39VF802C-70-4I-B3KE

DigiKey Part Number
SST39VF802C-70-4I-B3KE-ND
Manufacturer
Manufacturer Product Number
SST39VF802C-70-4I-B3KE
Description
IC FLASH 8MBIT PARALLEL 48TFBGA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 8Mbit Parallel 70 ns 48-TFBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
SST39VF802C-70-4I-B3KE Models
Product Attributes
Filter Similar Products
Category
Memory Organization
512K x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
10µs
Packaging
Tray
Access Time
70 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
48-TFBGA (6x8)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST39VF800A-70-4I-B3KEMicrochip Technology478SST39VF800A-70-4I-B3KE-ND¥17.62000Similar
In-Stock: 401
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.91000¥16.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.