
SST39VF401C-70-4I-EKE | |
|---|---|
DigiKey Part Number | SST39VF401C-70-4I-EKE-ND |
Manufacturer | |
Manufacturer Product Number | SST39VF401C-70-4I-EKE |
Description | IC FLASH 4MBIT PARALLEL 48TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit Parallel 70 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SST39VF401C-70-4I-EKE Models |
Category | Memory Organization 256K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 10µs |
Packaging Tray | Access Time 70 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 48-TSOP |
Memory Size | Base Product Number |
| Tray: | 192 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.01000 | ¥23.01 |
| 25 | ¥22.56120 | ¥564.03 |

