
SST39VF3201-70-4I-EKE | |
|---|---|
DigiKey Part Number | SST39VF3201-70-4I-EKE-ND |
Manufacturer | |
Manufacturer Product Number | SST39VF3201-70-4I-EKE |
Description | IC FLASH 32MBIT PARALLEL 48TSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit Parallel 70 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SST39VF3201-70-4I-EKE Models |
Category | Memory Organization 2M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 10µs |
Packaging Tray | Access Time 70 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 48-TSOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST39VF3201B-70-4I-EKE | Microchip Technology | 572 | SST39VF3201B-70-4I-EKE-ND | ¥34.38000 | Similar |
| SST39VF3201C-70-4I-EKE | Microchip Technology | 1,597 | SST39VF3201C-70-4I-EKE-ND | ¥32.41000 | Similar |
| SST39VF3202-70-4I-EKE | Microchip Technology | 173 | SST39VF3202-70-4I-EKE-ND | ¥52.55000 | Similar |
| SST39VF3202B-70-4I-EKE | Microchip Technology | 527 | SST39VF3202B-70-4I-EKE-ND | ¥34.38000 | Similar |
| SST39VF3202C-70-4I-EKE | Microchip Technology | 381 | SST39VF3202C-70-4I-EKE-ND | ¥32.41000 | Similar |
| Tray: | 192 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.97000 | ¥48.97 |
| 25 | ¥44.85360 | ¥1,121.34 |
| 100 | ¥40.10880 | ¥4,010.88 |

