
SST25VF016B-50-4C-QAF | |
|---|---|
DigiKey Part Number | SST25VF016B-50-4C-QAF-ND |
Manufacturer | |
Manufacturer Product Number | SST25VF016B-50-4C-QAF |
Description | IC FLASH 16MBIT SPI 50MHZ 8WSON |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 50 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF016B-50-4C-QAF Models |
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 50 MHz |
Packaging Tube | Write Cycle Time - Word, Page 10µs |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-WSON (6x5) |
Memory Size | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.35000 | ¥18.35 |
| 25 | ¥17.63720 | ¥440.93 |
| 100 | ¥16.92090 | ¥1,692.09 |



