FLASH Memory IC 1Mbit SPI 33 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST25VF010A-33-4C-SAE-T

DigiKey Part Number
SST25VF010A-33-4C-SAE-TTR-ND - Tape & Reel (TR)
SST25VF010A-33-4C-SAE-TCT-ND - Cut Tape (CT)
SST25VF010A-33-4C-SAE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST25VF010A-33-4C-SAE-T
Description
IC FLASH 1MBIT SPI 33MHZ 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 1Mbit SPI 33 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SST25VF010A-33-4C-SAE-T Models
Product Attributes
Filter Similar Products
Category
Memory Organization
128K x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
33 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
20µs
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,075
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3300
Tape & Reel (TR):3300
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.25000¥7.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥6.80419¥22,453.83
Manufacturers Standard Package