Similar
Similar
Similar
Similar

SMBJ5.0E3/TR13 | |
|---|---|
DigiKey Part Number | SMBJ5.0E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0E3/TR13 |
Description | TVS DIODE 5VWM 9.6VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9.6V Clamp 62.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 62.5A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214B-T5.0ALF | Bourns Inc. | 0 | CD214B-T5.0ALF-ND | ¥0.00000 | Similar |
| SACB5.0 | Littelfuse Inc. | 0 | SACB5.0CT-ND | ¥8.68000 | Similar |
| SMBJ5.0A/TR13 | YAGEO | 4,373 | 13-SMBJ5.0A/TR13CT-ND | ¥3.31000 | Similar |
| SMBJ5.0A/TR7 | YAGEO | 0 | 13-SMBJ5.0A/TR7CT-ND | ¥3.31000 | Similar |
| SMBJ5V0A | Taiwan Semiconductor Corporation | 14,973 | SMBJ5V0ACT-ND | ¥5.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.67452 | ¥8,023.56 |






