9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5.0AE3/TR13

DigiKey Part Number
150-SMBJ5.0AE3/TR13TR-ND - Tape & Reel (TR)
150-SMBJ5.0AE3/TR13CT-ND - Cut Tape (CT)
150-SMBJ5.0AE3/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5.0AE3/TR13
Description
TVS DIODE 5VWM 9.2VC DO214AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
65.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,365
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.39830¥7,194.90
Manufacturers Standard Package